
EDC155Z5R5V | |
|---|---|
DigiKey Part Number | 338-EDC155Z5R5V-ND |
Manufacturer | |
Manufacturer Product Number | EDC155Z5R5V |
Description | 1.5F, 5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.07000 | $10.07 |
| 10 | $7.31600 | $73.16 |
| 50 | $6.22220 | $311.11 |
| 100 | $5.88400 | $588.40 |
| 700 | $5.22107 | $3,654.75 |
| 1,400 | $5.05969 | $7,083.57 |
| 2,800 | $4.92674 | $13,794.87 |
| Unit Price without GST: | $10.07000 |
|---|---|
| Unit Price with GST: | $11.58050 |


