



9814-05-00 | |
|---|---|
DigiKey Part Number | 306-1159-5-ND |
Manufacturer | |
Manufacturer Product Number | 9814-05-00 |
Description | RELAY RF SPST-NO 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.25 ms | |
Release Time | 0.05 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 150 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.60000 | $20.60 |
| 10 | $18.34700 | $183.47 |
| 25 | $17.52000 | $438.00 |
| 98 | $16.35490 | $1,602.78 |
| 196 | $15.79306 | $3,095.44 |
| 294 | $15.47330 | $4,549.15 |
| 588 | $14.94128 | $8,785.47 |
| 1,078 | $14.49079 | $15,621.07 |
| Unit Price without GST: | $20.60000 |
|---|---|
| Unit Price with GST: | $23.69000 |










