Similar

220AMC16R | |
|---|---|
DigiKey Part Number | CT3074-2-ND - Tape & Reel (TR) CT3074-1-ND - Cut Tape (CT) CT3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 220AMC16R |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 220AMC16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.327" (8.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.78000 | $4.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.73760 | $3,285.12 |
| Unit Price without GST: | $4.78000 |
|---|---|
| Unit Price with GST: | $5.49700 |


