
FFB1224EHE | |
|---|---|
DigiKey Part Number | 603-1088-ND |
Manufacturer | |
Manufacturer Product Number | FFB1224EHE |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1224EHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 190.0 CFM (5.32m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 59.0dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.816 lb (370.13 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.24000 | $62.24 |
| 10 | $50.81300 | $508.13 |
| 36 | $44.90972 | $1,616.75 |
| 72 | $43.89000 | $3,160.08 |
| Unit Price without GST: | $62.24000 |
|---|---|
| Unit Price with GST: | $71.57600 |



















