ROB0128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ROB0128
Holiday Gift Guide 2019 – DFRobot Devastator Tank Robot | Digi-Key Electronics

ROB0128

DigiKey Part Number
1738-1273-ND
Manufacturer
Manufacturer Product Number
ROB0128
Description
DEVASTATOR TANK MOBILE ROBOT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tank Tread Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Configuration
Tank Tread
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Chassis, Hardware, Motor(s), Treads, Wheel(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$157.98000$157.98
Manufacturers Standard Package
Unit Price without GST:$157.98000
Unit Price with GST:$181.67700