515-1039F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151049F

DigiKey Part Number
350-2175-ND
Manufacturer
Manufacturer Product Number
5151049F
Description
LIGHT PIPE SGL ELEMENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5151049F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
3.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,846
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.28100$22.81
200$1.60925$321.85
600$1.45863$875.18
1,000$1.40085$1,400.85
2,000$1.33294$2,665.88
5,000$1.25885$6,294.25
10,000$1.21274$12,127.40
Manufacturers Standard Package
Unit Price without GST:$3.20000
Unit Price with GST:$3.68000