


410-248 | |
|---|---|
DigiKey Part Number | 1286-1043-ND |
Manufacturer | |
Manufacturer Product Number | 410-248 |
Description | ZEDBOARD ZYNQ-7000 |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | ZedBoard Zynq-7000 AP SoC XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | ZedBoard Zynq-7000 AP SoC | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XC7Z020 | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | ISE | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,095.97000 | $1,095.97 |
| Unit Price without GST: | $1,095.97000 |
|---|---|
| Unit Price with GST: | $1,260.36550 |


























