SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22811AW5-7

DigiKey Part Number
AP22811AW5-7DITR-ND - Tape & Reel (TR)
AP22811AW5-7DICT-ND - Cut Tape (CT)
AP22811AW5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22811AW5-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP22811AW5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,089
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.48600$4.86
25$0.43240$10.81
100$0.37360$37.36
250$0.34552$86.38
500$0.32854$164.27
1,000$0.31459$314.59
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25585$767.55
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.81650