


B240AE-13 | |
|---|---|
DigiKey Part Number | B240AE-13DITR-ND - Tape & Reel (TR) B240AE-13DICT-ND - Cut Tape (CT) B240AE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240AE-13 |
Description | DIODE SCHOTTKY 40V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25500 | $2.55 |
| 100 | $0.21190 | $21.19 |
| 500 | $0.15642 | $78.21 |
| 1,000 | $0.13535 | $135.35 |
| 2,000 | $0.12318 | $246.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10336 | $516.80 |
| 10,000 | $0.06838 | $683.80 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |




