
BSS138-7-F | |
|---|---|
DigiKey Part Number | BSS138-FDITR-ND - Tape & Reel (TR) BSS138-FDICT-ND - Cut Tape (CT) BSS138-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138-7-F |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22500 | $2.25 |
| 100 | $0.13960 | $13.96 |
| 500 | $0.10178 | $50.89 |
| 1,000 | $0.08952 | $89.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07166 | $214.98 |
| 6,000 | $0.06398 | $383.88 |
| 9,000 | $0.06006 | $540.54 |
| 15,000 | $0.05566 | $834.90 |
| 21,000 | $0.05304 | $1,113.84 |
| 30,000 | $0.05050 | $1,515.00 |
| 75,000 | $0.04492 | $3,369.00 |
| 150,000 | $0.04147 | $6,220.50 |
| 300,000 | $0.03861 | $11,583.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |









