SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138K-13

DigiKey Part Number
BSS138K-13DITR-ND - Tape & Reel (TR)
BSS138K-13DICT-ND - Cut Tape (CT)
BSS138K-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138K-13
Description
MOSFET N-CH 50V 310MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 310mA (Ta) 380mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23.2 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
380mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230,784
Factory Stock: 2,710,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.29000$2.90
100$0.18050$18.05
500$0.13248$66.24
1,000$0.11695$116.95
2,000$0.10383$207.66
5,000$0.08959$447.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07835$783.50
20,000$0.07115$1,423.00
30,000$0.06748$2,024.40
50,000$0.06335$3,167.50
70,000$0.06090$4,263.00
100,000$0.05853$5,853.00
250,000$0.05489$13,722.50
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.55200