
BSS8402DW-7-F | |
|---|---|
DigiKey Part Number | BSS8402DW-FDITR-ND - Tape & Reel (TR) BSS8402DW-FDICT-ND - Cut Tape (CT) BSS8402DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS8402DW-7-F |
Description | MOSFET N/P-CH 60V/50V SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 115mA, 130mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BSS8402DW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 115mA, 130mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V, 45pF @ 25V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.72400 | $7.24 |
| 100 | $0.46290 | $46.29 |
| 500 | $0.35030 | $175.15 |
| 1,000 | $0.31396 | $313.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20540 | $616.20 |
| 6,000 | $0.18674 | $1,120.44 |
| 9,000 | $0.17723 | $1,595.07 |
| 15,000 | $0.16655 | $2,498.25 |
| 21,000 | $0.16022 | $3,364.62 |
| 30,000 | $0.15406 | $4,621.80 |
| 75,000 | $0.14630 | $10,972.50 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.34550 |









