Similar

D3V3F4U10LP-7 | |
|---|---|
DigiKey Part Number | D3V3F4U10LP-7DITR-ND - Tape & Reel (TR) D3V3F4U10LP-7DICT-ND - Cut Tape (CT) D3V3F4U10LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3F4U10LP-7 |
Description | TVS DIODE 3.3VWM 5V UDFN251010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | D3V3F4U10LP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40000 | $4.00 |
| 100 | $0.25120 | $25.12 |
| 500 | $0.18622 | $93.11 |
| 1,000 | $0.16521 | $165.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13429 | $402.87 |
| 6,000 | $0.12118 | $727.08 |
| 9,000 | $0.11450 | $1,030.50 |
| 15,000 | $0.10699 | $1,604.85 |
| 21,000 | $0.10254 | $2,153.34 |
| 30,000 | $0.09821 | $2,946.30 |
| 75,000 | $0.08871 | $6,653.25 |
| 150,000 | $0.08606 | $12,909.00 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.74750 |










