
DMN3032LFDBQ-7 | |
|---|---|
DigiKey Part Number | DMN3032LFDBQ-7DITR-ND - Tape & Reel (TR) DMN3032LFDBQ-7DICT-ND - Cut Tape (CT) DMN3032LFDBQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3032LFDBQ-7 |
Description | MOSFET 2N-CH 30V 6.2A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.2A 1W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $0.96000 | $9.60 |
| 100 | $0.62130 | $62.13 |
| 500 | $0.47526 | $237.63 |
| 1,000 | $0.42817 | $428.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35725 | $1,071.75 |
| 6,000 | $0.32800 | $1,968.00 |
| 9,000 | $0.31309 | $2,817.81 |
| 15,000 | $0.29634 | $4,445.10 |
| 21,000 | $0.28795 | $6,046.95 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.77100 |








