SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3042L-7

DigiKey Part Number
DMN3042L-7DITR-ND - Tape & Reel (TR)
DMN3042L-7DICT-ND - Cut Tape (CT)
DMN3042L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3042L-7
Description
MOSFET N-CH 30V 5.8A SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN3042L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
26.5mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
720mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116,414
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.51500$5.15
100$0.32560$32.56
500$0.24342$121.71
1,000$0.21687$216.87
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17757$532.71
6,000$0.16103$966.18
9,000$0.15259$1,373.31
15,000$0.14311$2,146.65
21,000$0.13750$2,887.50
30,000$0.13204$3,961.20
75,000$0.12211$9,158.25
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.96600