


SD107WS-7-F | |
|---|---|
DigiKey Part Number | SD107WS-FDITR-ND - Tape & Reel (TR) SD107WS-FDICT-ND - Cut Tape (CT) SD107WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD107WS-7-F |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD107WS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.25700 | $2.57 |
| 100 | $0.23650 | $23.65 |
| 500 | $0.21626 | $108.13 |
| 1,000 | $0.19231 | $192.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12779 | $383.37 |
| 6,000 | $0.12653 | $759.18 |
| 9,000 | $0.12585 | $1,132.65 |
| 15,000 | $0.12109 | $1,816.35 |
| 21,000 | $0.10467 | $2,198.07 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.51750 |











