SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV271CW5-7

DigiKey Part Number
TLV271CW5-7DITR-ND - Tape & Reel (TR)
TLV271CW5-7DICT-ND - Cut Tape (CT)
TLV271CW5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV271CW5-7
Description
IC CMOS 1 CIRCUIT SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-25
Datasheet
 Datasheet
EDA/CAD Models
TLV271CW5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
550µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322,644
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.37400$3.74
25$0.33120$8.28
100$0.28450$28.45
250$0.26220$65.55
500$0.24878$124.39
1,000$0.23775$237.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22409$672.27
6,000$0.21741$1,304.46
9,000$0.21407$1,926.63
15,000$0.21036$3,155.40
21,000$0.20820$4,372.20
30,000$0.20612$6,183.60
75,000$0.20163$15,122.25
Manufacturers Standard Package
Unit Price without GST:$0.54000
Unit Price with GST:$0.62100