
ZXCT1110W5-7 | |
|---|---|
DigiKey Part Number | ZXCT1110W5-7DITR-ND - Tape & Reel (TR) ZXCT1110W5-7DICT-ND - Cut Tape (CT) ZXCT1110W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1110W5-7 |
Description | IC CURRENT MONITOR SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCT1110W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.5V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.14600 | $11.46 |
| 25 | $1.03320 | $25.83 |
| 100 | $0.90730 | $90.73 |
| 250 | $0.84752 | $211.88 |
| 500 | $0.81138 | $405.69 |
| 1,000 | $0.78169 | $781.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74499 | $2,234.97 |
| 6,000 | $0.72703 | $4,362.18 |
| 9,000 | $0.71804 | $6,462.36 |
| 15,000 | $0.70807 | $10,621.05 |
| 21,000 | $0.70225 | $14,747.25 |
| Unit Price without GST: | $1.60000 |
|---|---|
| Unit Price with GST: | $1.84000 |











