to-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5401

DigiKey Part Number
4878-2N5401CT-ND - Cut Tape (CT)
4878-2N5401TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5401
Description
TRANS PNP 150V 0.6A TO-92
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 400MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N5401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
400MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,980
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18400$1.84
100$0.11370$11.37
500$0.08244$41.22
1,000$0.07231$72.31
2,000$0.06375$127.50
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.05652$226.08
8,000$0.05042$403.36
12,000$0.04731$567.72
20,000$0.04380$876.00
28,000$0.04173$1,168.44
40,000$0.03971$1,588.40
100,000$0.03527$3,527.00
200,000$0.03253$6,506.00
400,000$0.03023$12,092.00
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.34500