
BC337-40 | |
|---|---|
DigiKey Part Number | 4878-BC337-40CT-ND - Cut Tape (CT) 4878-BC337-40TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC337-40 |
Description | TRANS NPN 45V 0.8A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC337-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19200 | $1.92 |
| 100 | $0.11820 | $11.82 |
| 500 | $0.08586 | $42.93 |
| 1,000 | $0.07532 | $75.32 |
| 2,000 | $0.06645 | $132.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05895 | $235.80 |
| 8,000 | $0.05262 | $420.96 |
| 12,000 | $0.04940 | $592.80 |
| 20,000 | $0.04576 | $915.20 |
| 28,000 | $0.04361 | $1,221.08 |
| 40,000 | $0.04152 | $1,660.80 |
| 100,000 | $0.03692 | $3,692.00 |
| 200,000 | $0.03408 | $6,816.00 |
| 400,000 | $0.03169 | $12,676.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.36800 |








