9202 R/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202 R/B

DigiKey Part Number
461-1214-ND
Manufacturer
Manufacturer Product Number
9202 R/B
Description
CONN BANANA PLG SOLDERLESS 2PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless Black, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Black, Red
Wire Gauge
-
Contact Finish
Nickel
Contact Material
-
Body Material
Polyamide (PA), Nylon
Operating Temperature
93°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,255
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$10.23000$10.23
10$8.69700$86.97
25$8.15280$203.82
50$7.76340$388.17
100$7.39250$739.25
250$6.92964$1,732.41
500$6.59912$3,299.56
1,000$6.28434$6,284.34
2,500$5.89138$14,728.45
Manufacturers Standard Package
Unit Price without GST:$10.23000
Unit Price with GST:$11.76450