EPM7xx1V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPM7xx1V
Eaton EPM Isolated DC-DC Converters

EPM7051V-12R-084SH

DigiKey Part Number
283-EPM7051V-12R-084SH-ND
Manufacturer
Manufacturer Product Number
EPM7051V-12R-084SH
Description
DC DC CONV 1W 5VIN 12VOUT 84MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$9.29000$9.29
5$8.94600$44.73
10$8.80300$88.03
25$8.61440$215.36
50$8.47480$423.74
100$8.33720$833.72
300$8.12333$2,437.00
600$7.99100$4,794.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.29000
Unit Price with GST:$10.68350