
4184N/17X | |
|---|---|
DigiKey Part Number | 381-2886-ND |
Manufacturer | |
Manufacturer Product Number | 4184N/17X |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 49.0dB(A) | |
Power (Watts) | 4.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.245A | |
Voltage Range | 18 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.96000 | $131.96 |
| 10 | $107.08500 | $1,070.85 |
| 25 | $97.94800 | $2,448.70 |
| 50 | $96.84840 | $4,842.42 |
| Unit Price without GST: | $131.96000 |
|---|---|
| Unit Price with GST: | $151.75400 |


























