
ECS-120-12-33-AGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-12-33-AGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-12-33-AGN-TR3CT-ND - Cut Tape (CT) 50-ECS-120-12-33-AGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-33-AGN-TR3 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-33-AGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.59080 | $14.77 |
| 50 | $0.56640 | $28.32 |
| 100 | $0.54310 | $54.31 |
| 250 | $0.51356 | $128.39 |
| 500 | $0.49232 | $246.16 |
| 1,000 | $0.47196 | $471.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44999 | $1,349.97 |
| 6,000 | $0.43138 | $2,588.28 |
| 9,000 | $0.37039 | $3,333.51 |
| 15,000 | $0.36881 | $5,532.15 |
| 21,000 | $0.36785 | $7,724.85 |
| 30,000 | $0.36692 | $11,007.60 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.83950 |


