ECS-3225MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-250-CN-TR

DigiKey Part Number
XC2885TR-ND - Tape & Reel (TR)
XC2885CT-ND - Cut Tape (CT)
XC2885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-250-CN-TR
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MV-250-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,662
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.03000$2.03
10$1.75500$17.55
25$1.65960$41.49
50$1.59120$79.56
100$1.52560$152.56
250$1.44268$360.67
500$1.38296$691.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.32581$1,325.81
2,000$1.31103$2,622.06
3,000$1.24003$3,720.09
5,000$1.20209$6,010.45
7,000$1.17776$8,244.32
10,000$1.15251$11,525.10
12,000$1.13982$13,677.84
Manufacturers Standard Package
Unit Price without GST:$2.03000
Unit Price with GST:$2.33450