
ECS-.327-9-12-C-TR | |
|---|---|
DigiKey Part Number | XC2289TR-ND - Tape & Reel (TR) XC2289CT-ND - Cut Tape (CT) XC2289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-12-C-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-12-C-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $1.09400 | $10.94 |
| 25 | $1.03520 | $25.88 |
| 50 | $0.99100 | $49.55 |
| 100 | $0.94950 | $94.95 |
| 250 | $0.89448 | $223.62 |
| 500 | $0.83758 | $418.79 |
| 1,000 | $0.82674 | $826.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70692 | $2,120.76 |
| 6,000 | $0.70154 | $4,209.24 |
| 9,000 | $0.69829 | $6,284.61 |
| 15,000 | $0.69568 | $10,435.20 |
| 21,000 | $0.68689 | $14,424.69 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.46050 |


