
516-038-000-502 | |
|---|---|
DigiKey Part Number | 516-038-000-502-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-000-502 |
Description | CONN HSG RACK & PANEL 38POS GRN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-000-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 38 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew Socket, Guide Pin | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $18.67200 | $466.80 |
| Unit Price without GST: | $18.67200 |
|---|---|
| Unit Price with GST: | $21.47280 |








