




690-004-660-013 | |
|---|---|
DigiKey Part Number | 151-1082-ND |
Manufacturer | |
Manufacturer Product Number | 690-004-660-013 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 10 | $1.85500 | $18.55 |
| 25 | $1.73880 | $43.47 |
| 50 | $1.65540 | $82.77 |
| 100 | $1.57600 | $157.60 |
| 250 | $1.47728 | $369.32 |
| 500 | $1.40672 | $703.36 |
| 1,000 | $1.33956 | $1,339.56 |
| 3,000 | $1.23965 | $3,718.95 |
| Unit Price without GST: | $2.18000 |
|---|---|
| Unit Price with GST: | $2.50700 |










