SS750LS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS750LS

DigiKey Part Number
2590-SS750LS-ND
Manufacturer
Manufacturer Product Number
SS750LS
Description
ECONOMICAL ESD-SAFE SOLDAPULLT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desolder Pump With Tip ESD Safe Black 8.50" (216.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Bag
Part Status
Active
Product Type
Pump With Tip
Type
-
ESD Protection
ESD Safe
Color
Black
Width
-
Length
8.50" (216.00mm)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$38.37000$38.37
5$34.82200$174.11
10$33.39600$333.96
25$31.60040$790.01
50$30.30640$1,515.32
100$29.06530$2,906.53
500$26.39910$13,199.55
Manufacturers Standard Package
Unit Price without GST:$38.37000
Unit Price with GST:$44.12550