ESP32-C3-MINI-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C3-MINI-1-N4

DigiKey Part Number
5407-ESP32-C3-MINI-1-N4TR-ND - Tape & Reel (TR)
5407-ESP32-C3-MINI-1-N4CT-ND - Cut Tape (CT)
5407-ESP32-C3-MINI-1-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C3-MINI-1-N4
Description
RF TXRX MOD BT WIFI PCB TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C3-MINI-1-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.412GHz ~ 2.484GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-C3FN4
Memory Size
4MB Flash, 384kB ROM, 400kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
82mA ~ 84mA
Current - Transmitting
290mA ~ 350mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
53-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,622
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.90000$5.90
10$5.09300$50.93
25$4.81200$120.30
100$4.42630$442.63
250$4.19496$1,048.74
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$3.97211$2,581.87
1,300$3.82149$4,967.94
1,950$3.73746$7,288.05
3,250$3.63570$11,816.02
4,550$3.57109$16,248.46
Manufacturers Standard Package
Unit Price without GST:$5.90000
Unit Price with GST:$6.78500