
13RS023631 | |
|---|---|
DigiKey Part Number | 145-13RS023631-ND |
Manufacturer | |
Manufacturer Product Number | 13RS023631 |
Description | ROUND SPACER NYLON 8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.315" (8.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS023631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 5 | $0.16400 | $0.82 |
| 10 | $0.15300 | $1.53 |
| 25 | $0.13680 | $3.42 |
| 50 | $0.12700 | $6.35 |
| 100 | $0.11820 | $11.82 |
| 250 | $0.10808 | $27.02 |
| 500 | $0.10130 | $50.65 |
| 1,000 | $0.09527 | $95.27 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |

