
HLMPD150A | |
|---|---|
DigiKey Part Number | 1080-1064-ND |
Manufacturer | |
Manufacturer Product Number | HLMPD150A |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.6V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPD150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 1mA | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24600 | $2.46 |
| 250 | $0.15020 | $37.55 |
| 500 | $0.13684 | $68.42 |
| 1,000 | $0.12536 | $125.36 |
| 2,000 | $0.11557 | $231.14 |
| 5,000 | $0.10480 | $524.00 |
| 10,000 | $0.09806 | $980.60 |
| 25,000 | $0.09069 | $2,267.25 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |









