
BT40NE | |
|---|---|
DigiKey Part Number | 1914-BT40NETR-ND - Tape & Reel (TR) 1914-BT40NECT-ND - Cut Tape (CT) 1914-BT40NEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT40NE |
Description | RF TXRX MOD BT TRACEU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz PCB Trace, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 25.1dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO | |
Antenna Type | PCB Trace, Antenna Not Included, U.FL | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 2.6mA | |
Current - Transmitting | 3.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 66-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.89000 | $39.89 |
| 10 | $34.78100 | $347.81 |
| 25 | $33.00560 | $825.14 |
| 100 | $30.57350 | $3,057.35 |
| 250 | $29.11788 | $7,279.47 |
| 500 | $28.09156 | $14,045.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.66783 | $27,667.83 |
| Unit Price without GST: | $39.89000 |
|---|---|
| Unit Price with GST: | $45.87350 |



