EXPLORIR-M-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXPLORIR-M-20
EXPLORIR-M-20

EXPLORIR-M-20

DigiKey Part Number
2091-EXPLORIR-M-20-ND
Manufacturer
Manufacturer Product Number
EXPLORIR-M-20
Description
SENSOR CARBON DIOXIDE UART OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gas Sensing Solutions Ltd
Series
Packaging
Box
Part Status
Active
Type
Carbon Dioxide (CO2)
Oxygen Range
500 mbar ~ 10 bar
Accuracy
±5%
Output
UART
Operating Temperature
0°C ~ 50°C
Voltage - Supply
3.25V ~ 5.5V
Current - Supply
1.5mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$333.93000$333.93
5$311.99600$1,559.98
10$303.81600$3,038.16
25$294.02440$7,350.61
50$287.31900$14,365.95
Manufacturers Standard Package
Unit Price without GST:$333.93000
Unit Price with GST:$384.01950