
05-24-D-0101-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-24-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 24POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $2.04300 | $20.43 |
| 25 | $1.91440 | $47.86 |
| 50 | $1.82240 | $91.12 |
| 100 | $1.73550 | $173.55 |
| 300 | $1.60580 | $481.74 |
| 500 | $1.54894 | $774.47 |
| 1,000 | $1.47500 | $1,475.00 |
| 2,500 | $1.38268 | $3,456.70 |
| Unit Price without GST: | $2.40000 |
|---|---|
| Unit Price with GST: | $2.76000 |












