


USB4800-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4800-03-ATR-ND - Tape & Reel (TR) 2073-USB4800-03-ACT-ND - Cut Tape (CT) 2073-USB4800-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4800-03-A |
Description | USB2.0 TYPE C RECPT SMT 16POS HO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4800-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $2.62200 | $26.22 |
| 25 | $2.45680 | $61.42 |
| 50 | $2.33940 | $116.97 |
| 100 | $2.22750 | $222.75 |
| 250 | $2.08788 | $521.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.85226 | $1,296.58 |
| 1,400 | $1.76383 | $2,469.36 |
| 2,100 | $1.71411 | $3,599.63 |
| 3,500 | $1.65347 | $5,787.15 |
| 4,900 | $1.61470 | $7,912.03 |
| 7,000 | $1.57462 | $11,022.34 |
| Unit Price without GST: | $3.09000 |
|---|---|
| Unit Price with GST: | $3.55350 |











