
2N2219A | |
|---|---|
DigiKey Part Number | 4786-2N2219A-ND |
Manufacturer | |
Manufacturer Product Number | 2N2219A |
Description | TRANS NPN 50V 0.8A TO-39 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 300MHz 900 mW Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 900 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.12000 | $5.12 |
| 10 | $3.30500 | $33.05 |
| 100 | $2.27160 | $227.16 |
| 500 | $1.83010 | $915.05 |
| 1,000 | $1.68822 | $1,688.22 |
| 2,000 | $1.56894 | $3,137.88 |
| 5,000 | $1.51184 | $7,559.20 |
| Unit Price without GST: | $5.12000 |
|---|---|
| Unit Price with GST: | $5.88800 |










