
BSS84 | |
|---|---|
DigiKey Part Number | 4786-BSS84TR-ND - Tape & Reel (TR) 4786-BSS84CT-ND - Cut Tape (CT) 4786-BSS84DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84 |
Description | MOSFET, P-CH, SINGLE, -0.13A, -5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.05080 | $1.27 |
| 100 | $0.04170 | $4.17 |
| 250 | $0.03752 | $9.38 |
| 500 | $0.03498 | $17.49 |
| 1,000 | $0.03288 | $32.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03029 | $90.87 |
| 6,000 | $0.02903 | $174.18 |
| 9,000 | $0.02840 | $255.60 |
| 15,000 | $0.02770 | $415.50 |
| 21,000 | $0.02729 | $573.09 |
| 30,000 | $0.02689 | $806.70 |
| 75,000 | $0.02604 | $1,953.00 |
| 150,000 | $0.02553 | $3,829.50 |
| 300,000 | $0.02511 | $7,533.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |









