02011601101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
02011601101
02011601101
02011601101
Top 5 Reasons to Use DIN 41 612

02011601101

DigiKey Part Number
1195-1019-ND
Manufacturer
Manufacturer Product Number
02011601101
Description
CONN DIN HDR 160POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
02011601101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
160 (96 + 64 Ground)
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
5
Style
-
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,084
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$68.79000$68.79
10$58.46400$584.64
25$54.80440$1,370.11
50$52.19020$2,609.51
100$49.70120$4,970.12
250$46.59380$11,648.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$68.79000
Unit Price with GST:$79.10850