
09020006484 | |
|---|---|
DigiKey Part Number | 1195-4188-2-ND - Tape & Reel (TR) 1195-4188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09020006484 |
Description | CONTACT SCKT SGNL 20-28AWG GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09020006484 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.72200 | $7.22 |
| 25 | $0.67640 | $16.91 |
| 50 | $0.64420 | $32.21 |
| 100 | $0.61350 | $61.35 |
| 250 | $0.57496 | $143.74 |
| 500 | $0.54746 | $273.73 |
| 1,000 | $0.52132 | $521.32 |
| 2,500 | $0.48866 | $1,221.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46534 | $2,326.70 |
| 10,000 | $0.44313 | $4,431.30 |
| 15,000 | $0.43064 | $6,459.60 |
| 25,000 | $0.41541 | $10,385.25 |
| 35,000 | $0.40567 | $14,198.45 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |





