




09032966823 | |
|---|---|
DigiKey Part Number | 1195-1195-ND |
Manufacturer | |
Manufacturer Product Number | 09032966823 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09032966823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Lug | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.97000 | $39.97 |
| 10 | $33.97300 | $339.73 |
| 27 | $31.67370 | $855.19 |
| 54 | $30.16204 | $1,628.75 |
| 108 | $28.72333 | $3,102.12 |
| 270 | $26.92670 | $7,270.21 |
| 513 | $25.73614 | $13,202.64 |
| Unit Price without GST: | $39.97000 |
|---|---|
| Unit Price with GST: | $45.96550 |












