
09560008165 | |
|---|---|
DigiKey Part Number | 1195-4880-2-ND - Tape & Reel (TR) 1195-4880-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09560008165 |
Description | CONN D-SUB PIN 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold or Gold-Palladium 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.70900 | $7.09 |
| 25 | $0.66400 | $16.60 |
| 50 | $0.63200 | $31.60 |
| 100 | $0.60180 | $60.18 |
| 250 | $0.56396 | $140.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.53696 | $268.48 |
| 1,000 | $0.51133 | $511.33 |
| 1,500 | $0.49689 | $745.34 |
| 2,500 | $0.47930 | $1,198.25 |
| 3,500 | $0.46804 | $1,638.14 |
| 5,000 | $0.45641 | $2,282.05 |
| 12,500 | $0.42785 | $5,348.12 |
| 25,000 | $0.40744 | $10,186.00 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.96600 |






