
09681635811 | |
|---|---|
DigiKey Part Number | 1195-2801-ND |
Manufacturer | |
Manufacturer Product Number | 09681635811 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09681635811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.76000 | $7.76 |
| 10 | $6.58700 | $65.87 |
| 25 | $6.17320 | $154.33 |
| 50 | $5.87840 | $293.92 |
| 100 | $5.59740 | $559.74 |
| 250 | $5.24704 | $1,311.76 |
| 500 | $4.99666 | $2,498.33 |
| 1,000 | $4.75830 | $4,758.30 |
| 2,500 | $4.46072 | $11,151.80 |
| Unit Price without GST: | $7.76000 |
|---|---|
| Unit Price with GST: | $8.92400 |












