




14110613002000 | |
|---|---|
DigiKey Part Number | 1195-3638-2-ND - Tape & Reel (TR) 1195-3638-1-ND - Cut Tape (CT) 1195-3638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110613002000 |
Description | TERM BLOCK HDR 6POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110613002000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.55000 | $35.50 |
| 100 | $3.01770 | $301.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.61442 | $1,568.65 |
| 1,200 | $2.48453 | $2,981.44 |
| 1,800 | $2.42203 | $4,359.65 |
| 3,000 | $2.35529 | $7,065.87 |
| 4,200 | $2.31768 | $9,734.26 |
| 6,000 | $2.28261 | $13,695.66 |
| Unit Price without GST: | $4.19000 |
|---|---|
| Unit Price with GST: | $4.81850 |






