



19000005196 | |
|---|---|
DigiKey Part Number | 1195-5321-ND |
Manufacturer | |
Manufacturer Product Number | 19000005196 |
Description | CABLE GLAND 18.01-25MM M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 19000005196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.58000 | $20.58 |
| 10 | $17.49300 | $174.93 |
| 30 | $16.18767 | $485.63 |
| 50 | $15.61480 | $780.74 |
| 100 | $14.86950 | $1,486.95 |
| 250 | $13.93896 | $3,484.74 |
| 500 | $13.27426 | $6,637.13 |
| 1,000 | $12.64146 | $12,641.46 |
| Unit Price without GST: | $20.58000 |
|---|---|
| Unit Price with GST: | $23.66700 |





















