21023593301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21023593301
21023593301
21023593301
M8/M12 Industrial Circular Electrical Connectors

21023593301

DigiKey Part Number
1195-8713-ND
Manufacturer
Manufacturer Product Number
21023593301
Description
CONN RCPT MALE 3POS GOLD SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
21023593301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Zinc Alloy
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.157" ~ 0.217" (4.00mm ~ 5.50mm)
Operating Temperature
-30°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$35.26000$35.26
10$29.96300$299.63
25$28.08720$702.18
50$26.74680$1,337.34
100$25.47080$2,547.08
250$23.87756$5,969.39
500$22.73916$11,369.58
Manufacturers Standard Package
Unit Price without GST:$35.26000
Unit Price with GST:$40.54900