




R30-1000502 | |
|---|---|
DigiKey Part Number | 952-2179-ND |
Manufacturer | |
Manufacturer Product Number | R30-1000502 |
Description | HEX STANDOFF M3X0.5 BRASS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1000502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 5 | $0.71800 | $3.59 |
| 10 | $0.66800 | $6.68 |
| 25 | $0.60800 | $15.20 |
| 50 | $0.56860 | $28.43 |
| 200 | $0.50240 | $100.48 |
| 400 | $0.47448 | $189.79 |
| 600 | $0.45953 | $275.72 |
| 1,000 | $0.44205 | $442.05 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $1.00050 |

