S25-512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S25-512
Harwin’s Company Overview

S25-512

DigiKey Part Number
952-2294-ND
Manufacturer
Manufacturer Product Number
S25-512
Description
SPRING PROBE SLEEVE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solder Crimp
Datasheet
 Datasheet
EDA/CAD Models
S25-512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Tip Type
Solder Crimp
Connection Type
P25-xx2 Series
Length - Tip
0.205" (5.20mm)
Length - Overall
0.933" (23.70mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
1 Piece
Material - Body
-
Material - Tip
Phosphor Bronze, Gold Plated
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,313
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$4.48000$4.48
10$3.81600$38.16
25$3.57720$89.43
50$3.40620$170.31
100$3.24360$324.36
250$3.04036$760.09
500$2.89522$1,447.61
1,000$2.75706$2,757.06
2,500$2.58456$6,461.40
Manufacturers Standard Package
Unit Price without GST:$4.48000
Unit Price with GST:$5.15200