
BM29B-4DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM29B-4DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM29B-4DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM29B-4DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B-4DP/2-0.35V(51) |
Description | CONN HDR 6POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B-4DP/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.016" (0.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.97880 | $24.47 |
| 50 | $0.93180 | $46.59 |
| 100 | $0.88720 | $88.72 |
| 250 | $0.83152 | $207.88 |
| 500 | $0.79178 | $395.89 |
| 1,000 | $0.75397 | $753.97 |
| 2,500 | $0.70676 | $1,766.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.65671 | $13,134.20 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.41450 |











