
SUCOFORM_47_CU | |
|---|---|
DigiKey Part Number | 3628-SUCOFORM_47_CU-DS-ND |
Manufacturer | |
Manufacturer Product Number | SUCOFORM_47_CU |
Description | CABLE COAXIAL SOLID METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.037" (0.94mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 71.0 | |
Operating Temperature | -65°C ~ 165°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.31000 | $56.31 |
| 5 | $50.21800 | $251.09 |
| 10 | $47.77600 | $477.76 |
| 25 | $44.70520 | $1,117.63 |
| 50 | $42.49240 | $2,124.62 |
| 100 | $40.36870 | $4,036.87 |
| Unit Price without GST: | $56.31000 |
|---|---|
| Unit Price with GST: | $64.75650 |













